
08055C102K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BR71H102KTTR-ND - Tape & Reel (TR) 478-KAM21BR71H102KTCT-ND - Cut Tape (CT) 478-KAM21BR71H102KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C102K4T2A |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C102K4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.64700 | kr.6.47 |
| 50 | kr.0.45520 | kr.22.76 |
| 100 | kr.0.39820 | kr.39.82 |
| 500 | kr.0.30154 | kr.150.77 |
| 1.000 | kr.0.27180 | kr.271.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.22723 | kr.908.92 |
| 8.000 | kr.0.21070 | kr.1,685.60 |
| 12.000 | kr.0.20243 | kr.2,429.16 |
| 20.000 | kr.0.19327 | kr.3,865.40 |
| 28.000 | kr.0.18791 | kr.5,261.48 |
| 40.000 | kr.0.18276 | kr.7,310.40 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

