
08055C102J4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BR71H102JTTR-ND - Tape & Reel (TR) 478-KAM21BR71H102JTCT-ND - Cut Tape (CT) 478-KAM21BR71H102JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C102J4T2A |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C102J4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 |
| 10 | kr.0.97900 | kr.9.79 |
| 50 | kr.0.71040 | kr.35.52 |
| 100 | kr.0.62720 | kr.62.72 |
| 500 | kr.0.48692 | kr.243.46 |
| 1.000 | kr.0.44371 | kr.443.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.42135 | kr.1,685.40 |
| 8.000 | kr.0.33855 | kr.2,708.40 |
| 12.000 | kr.0.32698 | kr.3,923.76 |
| 20.000 | kr.0.32523 | kr.6,504.60 |
| 28.000 | kr.0.31425 | kr.8,799.00 |
| 40.000 | kr.0.31324 | kr.12,529.60 |
| 48.000 | kr.0.31275 | kr.15,012.00 |
| 96.000 | kr.0.30483 | kr.29,263.68 |
| 100.000 | kr.0.30418 | kr.30,418.00 |
| Unit Price without VAT: | kr.1.66000 |
|---|---|
| Unit Price with VAT: | kr.2.07500 |

