Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

08055A820GAT2M | |
|---|---|
DigiKey Part Number | 08055A820GAT2M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08055A820GAT2M |
Description | CAP CER 82PF 50V NP0 0805 |
Customer Reference | |
Detailed Description | 82 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A820GAT2M Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG1H820FT | KYOCERA AVX | 4.801 | 478-KGM21BCG1H820FTCT-ND | kr.3.61000 | Upgrade |
| KGM21BCG2A820FT | KYOCERA AVX | 12.883 | 478-KGM21BCG2A820FTCT-ND | kr.2.35000 | Upgrade |
| KGM21BCG2A820GT | KYOCERA AVX | 0 | 478-KGM21BCG2A820GTCT-ND | kr.0.71393 | Upgrade |
| KGM21BCG2D820FT | KYOCERA AVX | 0 | 478-KGM21BCG2D820FTTR-ND | kr.1.72428 | Upgrade |
| KGM21BCG2D820GT | KYOCERA AVX | 0 | 478-KGM21BCG2D820GTTR-ND | kr.1.18688 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.68196 | kr.2,727.84 |
| Unit Price without VAT: | kr.0.68196 |
|---|---|
| Unit Price with VAT: | kr.0.85245 |






