
08055A6R0CAT2A | |
|---|---|
DigiKey Part Number  | 478-11894-2-ND - Tape & Reel (TR) 478-11894-1-ND - Cut Tape (CT) 478-11894-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 08055A6R0CAT2A  | 
Description  | CAP CER 6PF 50V C0G/NP0 0805  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 08055A6R0CAT2A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.25pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.01mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.037" (0.94mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 | 
| 10 | kr.0.74900 | kr.7.49 | 
| 50 | kr.0.53640 | kr.26.82 | 
| 100 | kr.0.46980 | kr.46.98 | 
| 500 | kr.0.35956 | kr.179.78 | 
| 1.000 | kr.0.32557 | kr.325.57 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.25386 | kr.1,015.44 | 
| 8.000 | kr.0.23804 | kr.1,904.32 | 
| 12.000 | kr.0.22347 | kr.2,681.64 | 
| 20.000 | kr.0.22218 | kr.4,443.60 | 
| 28.000 | kr.0.20811 | kr.5,827.08 | 
| 40.000 | kr.0.20739 | kr.8,295.60 | 
| 48.000 | kr.0.20703 | kr.9,937.44 | 
| 96.000 | kr.0.20582 | kr.19,758.72 | 
| 100.000 | kr.0.20576 | kr.20,576.00 | 
| Unit Price without VAT: | kr.1.28000 | 
|---|---|
| Unit Price with VAT: | kr.1.60000 | 

