
08055A681J4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BCG1H681JTTR-ND - Tape & Reel (TR) 478-KAM21BCG1H681JTCT-ND - Cut Tape (CT) 478-KAM21BCG1H681JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055A681J4T2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A681J4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.12600 | kr.11.26 |
| 50 | kr.0.82040 | kr.41.02 |
| 100 | kr.0.72640 | kr.72.64 |
| 500 | kr.0.56858 | kr.284.29 |
| 1.000 | kr.0.51981 | kr.519.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.42234 | kr.1,689.36 |
| 8.000 | kr.0.39872 | kr.3,189.76 |
| 12.000 | kr.0.38361 | kr.4,603.32 |
| 20.000 | kr.0.38163 | kr.7,632.60 |
| 28.000 | kr.0.36720 | kr.10,281.60 |
| 40.000 | kr.0.36607 | kr.14,642.80 |
| 48.000 | kr.0.36552 | kr.17,544.96 |
| 96.000 | kr.0.36347 | kr.34,893.12 |
| 100.000 | kr.0.36274 | kr.36,274.00 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

