
08055A511JAT2A | |
|---|---|
DigiKey Part Number | 478-6046-2-ND - Tape & Reel (TR) 478-6046-1-ND - Cut Tape (CT) 478-6046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055A511JAT2A |
Description | CAP CER 510PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 510 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A511JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.87500 | kr.8.75 |
| 50 | kr.0.62640 | kr.31.32 |
| 100 | kr.0.55090 | kr.55.09 |
| 500 | kr.0.42428 | kr.212.14 |
| 1.000 | kr.0.38528 | kr.385.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.32684 | kr.1,307.36 |
| 8.000 | kr.0.30515 | kr.2,441.20 |
| 12.000 | kr.0.29429 | kr.3,531.48 |
| 20.000 | kr.0.28226 | kr.5,645.20 |
| 28.000 | kr.0.27523 | kr.7,706.44 |
| 40.000 | kr.0.26846 | kr.10,738.40 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

