08055A2R4DAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 7.537
Unit Price: kr.1.28000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.22828
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.51692
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.24839
Datasheet

Direct


KEMET
In Stock: 1.928
Unit Price: kr.1.60000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


KEMET
In Stock: 3.941
Unit Price: kr.2.62000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.76607
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.56738
Datasheet

Upgrade


YAGEO
In Stock: 951
Unit Price: kr.0.70000
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055A2R4DAT2A

DigiKey Part Number
08055A2R4DAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08055A2R4DAT2A
Description
CAP CER 2.4PF 50V NP0 0805
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
2.4 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055A2R4DAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.22828kr.1,826.24
Unit Price without VAT:kr.0.22828
Unit Price with VAT:kr.0.28535