08055A181JA12A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.73625
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.813
Unit Price: kr.2.66000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.000
Unit Price: kr.2.54000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5.935
Unit Price: kr.3.04000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.028
Unit Price: kr.2.54000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.13440
Datasheet

Upgrade


KYOCERA AVX
In Stock: 129
Unit Price: kr.0.89000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.90652
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.43898
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5.574
Unit Price: kr.1.90000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.30789
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.35935
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.17716
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 5.078
Unit Price: kr.1.01000
Datasheet
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055A181JA12A

DigiKey Part Number
08055A181JA12A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08055A181JA12A
Description
CAP CER 180PF 50V NP0 0805
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055A181JA12A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.6.73625kr.134,725.00
Unit Price without VAT:kr.6.73625
Unit Price with VAT:kr.8.42031