Upgrade
Upgrade
Direct

08055A160GAT2A | |
|---|---|
DigiKey Part Number | 08055A160GAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08055A160GAT2A |
Description | CAP CER 16PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A160GAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051A160FAT2A | KYOCERA AVX | 0 | 08051A160FAT2A-ND | kr.0.80677 | Upgrade |
| 08051A160GAT2A | KYOCERA AVX | 0 | 08051A160GAT2A-ND | kr.0.63078 | Upgrade |
| C0805C160G5GACTU | KEMET | 0 | 399-C0805C160G5GACTUTR-ND | kr.1.08306 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.61866 | kr.2,474.64 |
| Unit Price without VAT: | kr.0.61866 |
|---|---|
| Unit Price with VAT: | kr.0.77333 |



