
08053G105ZAT2A | |
|---|---|
DigiKey Part Number | 478-KGM21AV51E105ZUTR-ND - Tape & Reel (TR) 478-KGM21AV51E105ZUCT-ND - Cut Tape (CT) 478-KGM21AV51E105ZUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08053G105ZAT2A |
Description | CAP CER 1UF 25V Y5V 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08053G105ZAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.62400 | kr.6.24 |
| 50 | kr.0.43860 | kr.21.93 |
| 100 | kr.0.38320 | kr.38.32 |
| 500 | kr.0.28936 | kr.144.68 |
| 1.000 | kr.0.26048 | kr.260.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.21724 | kr.868.96 |
| 8.000 | kr.0.20121 | kr.1,609.68 |
| 12.000 | kr.0.19318 | kr.2,318.16 |
| 20.000 | kr.0.18430 | kr.3,686.00 |
| 28.000 | kr.0.17910 | kr.5,014.80 |
| 40.000 | kr.0.17411 | kr.6,964.40 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

