08053D475MAT2A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 101.769
Unit Price: kr.5.59000
Datasheet

Direct


TDK
In Stock: 1.070
Unit Price: kr.3.34000
Datasheet

Direct


TDK
In Stock: 30.357
Unit Price: kr.1.67000
Datasheet

Direct


YAGEO
In Stock: 2.292
Unit Price: kr.2.51000
Datasheet

Direct


Murata Electronics
In Stock: 9.786
Unit Price: kr.1.09000
Datasheet

Upgrade


KEMET
In Stock: 119.556
Unit Price: kr.5.92000
Datasheet

Upgrade


TDK
In Stock: 18.178
Unit Price: kr.3.34000
Datasheet

Upgrade


TDK
In Stock: 1.745.154
Unit Price: kr.1.67000
Datasheet

Upgrade


TDK
In Stock: 131.837
Unit Price: kr.3.15000
Datasheet

Upgrade


TDK
In Stock: 105.268
Unit Price: kr.3.92000
Datasheet

Upgrade


TDK
In Stock: 18.785
Unit Price: kr.1.99000
Datasheet

Upgrade


TDK
In Stock: 3.850
Unit Price: kr.2.70000
Datasheet

Upgrade


TDK
In Stock: 148.170
Unit Price: kr.2.06000
Datasheet

Upgrade


TDK
In Stock: 19.183
Unit Price: kr.1.99000
Datasheet
4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08053D475MAT2A

DigiKey Part Number
478-5321-2-ND - Tape & Reel (TR)
478-5321-1-ND - Cut Tape (CT)
478-5321-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08053D475MAT2A
Description
CAP CER 4.7UF 25V X5R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08053D475MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.54000kr.3.54
10kr.2.14800kr.21.48
50kr.1.61140kr.80.57
100kr.1.44800kr.144.80
500kr.1.17090kr.585.45
1.000kr.1.08532kr.1,085.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.97972kr.2,939.16
6.000kr.0.92805kr.5,568.30
9.000kr.0.90218kr.8,119.62
15.000kr.0.87350kr.13,102.50
21.000kr.0.85674kr.17,991.54
30.000kr.0.84060kr.25,218.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.54000
Unit Price with VAT:kr.4.42500