0.68 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08053C684KAT2A

DigiKey Part Number
478-KGM21AR71E684KUTR-ND - Tape & Reel (TR)
478-KGM21AR71E684KUCT-ND - Cut Tape (CT)
478-KGM21AR71E684KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08053C684KAT2A
Description
CAP CER 0.68UF 25V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08053C684KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.731
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.2.37800kr.23.78
50kr.1.79800kr.89.90
100kr.1.61920kr.161.92
500kr.1.31758kr.658.79
1.000kr.1.22438kr.1,224.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.16387kr.2,327.74
4.000kr.1.10015kr.4,400.60
6.000kr.1.06825kr.6,409.50
10.000kr.1.03289kr.10,328.90
14.000kr.1.01222kr.14,171.08
20.000kr.0.99233kr.19,846.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750