0805 (2012 Metric) 0,75mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08053C475KAT2A

DigiKey Part Number
478-KGM21AR71E475KUTR-ND - Tape & Reel (TR)
478-KGM21AR71E475KUCT-ND - Cut Tape (CT)
478-KGM21AR71E475KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08053C475KAT2A
Description
CAP CER 4.7UF 25V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08053C475KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44.025
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.58000kr.3.58
10kr.2.22100kr.22.21
50kr.1.67420kr.83.71
100kr.1.50590kr.150.59
500kr.1.22304kr.611.52
1.000kr.1.13555kr.1,135.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.04819kr.3,144.57
6.000kr.0.99334kr.5,960.04
9.000kr.0.92981kr.8,368.29
15.000kr.0.88925kr.13,338.75
21.000kr.0.88678kr.18,622.38
30.000kr.0.84819kr.25,445.70
36.000kr.0.84706kr.30,494.16
72.000kr.0.84315kr.60,706.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.58000
Unit Price with VAT:kr.4.47500