Upgrade
Direct
Direct
Upgrade

08053C274KAT2A | |
|---|---|
DigiKey Part Number | 08053C274KAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08053C274KAT2A |
Description | CAP CER 0.27UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08053C274KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08055C274KAT2A | KYOCERA AVX | 1.387 | 478-10552-1-ND | kr.3.23000 | Upgrade |
| C0805C274K3RACTU | KEMET | 15.975 | 399-C0805C274K3RACTUCT-ND | kr.4.12000 | Direct |
| GRM219R71E274KA01D | Murata Electronics | 2.789 | 490-1676-1-ND | kr.2.66000 | Direct |
| C0805C274J3RACTU | KEMET | 10.124 | 399-C0805C274J3RACTUCT-ND | kr.5.64000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.93144 | kr.1,862.88 |
| Unit Price without VAT: | kr.0.93144 |
|---|---|
| Unit Price with VAT: | kr.1.16430 |




