0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08053C104K4T2A

DigiKey Part Number
478-KAM21BR71E104KTTR-ND - Tape & Reel (TR)
478-KAM21BR71E104KTCT-ND - Cut Tape (CT)
478-KAM21BR71E104KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08053C104K4T2A
Description
CAP CER 0.1UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08053C104K4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.339
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.10300kr.11.03
50kr.0.80260kr.40.13
100kr.0.71010kr.71.01
500kr.0.55412kr.277.06
1.000kr.0.50606kr.506.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.43401kr.1,736.04
8.000kr.0.40727kr.3,258.16
12.000kr.0.39387kr.4,726.44
20.000kr.0.37903kr.7,580.60
28.000kr.0.37036kr.10,370.08
40.000kr.0.36201kr.14,480.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500