Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

08053C103M4T4A | |
|---|---|
DigiKey Part Number | 478-KAM21BR71E103MMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08053C103M4T4A |
Description | CAP CER 10000PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08053C103M4T4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051C103J4T2A | KYOCERA AVX | 750 | 478-KAM21BR72A103JTCT-ND | kr.1.71000 | Upgrade |
| 08051C103J4T4A | KYOCERA AVX | 0 | 478-KAM21BR72A103JMTR-ND | kr.0.32198 | Upgrade |
| 08051C103K4T4A | KYOCERA AVX | 59.959 | 478-KAM21BR72A103KMCT-ND | kr.0.76000 | Upgrade |
| 08051C103M4T2A | KYOCERA AVX | 10.661 | 478-KAM21BR72A103MTCT-ND | kr.1.27000 | Upgrade |
| 08051C103M4T4A | KYOCERA AVX | 0 | 478-KAM21BR72A103MMTR-ND | kr.0.21418 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.22029 | kr.3,304.35 |
| Unit Price without VAT: | kr.0.22029 |
|---|---|
| Unit Price with VAT: | kr.0.27536 |



