
08052U470FAT2A | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2D470FTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2D470FTCT-ND - Cut Tape (CT) 478-KGQ21HCG2D470FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08052U470FAT2A |
Description | CAP CER 47PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08052U470FAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.045" (1.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.1.99700 | kr.19.97 |
| 50 | kr.1.49620 | kr.74.81 |
| 100 | kr.1.34220 | kr.134.22 |
| 500 | kr.1.08224 | kr.541.12 |
| 1.000 | kr.1.00191 | kr.1,001.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.88150 | kr.3,526.00 |
| 8.000 | kr.0.83675 | kr.6,694.00 |
| 12.000 | kr.0.81433 | kr.9,771.96 |
| 20.000 | kr.0.78949 | kr.15,789.80 |
| 28.000 | kr.0.77496 | kr.21,698.88 |
| 40.000 | kr.0.76099 | kr.30,439.60 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

