
08052U3R9CAT2A | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2D3R9CTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2D3R9CT-ND - Cut Tape (CT) 478-KGQ21HCG2D3R9CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08052U3R9CAT2A |
Description | CAP CER 3.9PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08052U3R9CAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.32500 | kr.13.25 |
| 50 | kr.0.97280 | kr.48.64 |
| 100 | kr.0.84670 | kr.84.67 |
| 500 | kr.0.68300 | kr.341.50 |
| 1.000 | kr.0.62682 | kr.626.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.55354 | kr.2,214.16 |
| 8.000 | kr.0.51214 | kr.4,097.12 |
| 12.000 | kr.0.48338 | kr.5,800.56 |
| 20.000 | kr.0.48100 | kr.9,620.00 |
| 28.000 | kr.0.45315 | kr.12,688.20 |
| 40.000 | kr.0.45180 | kr.18,072.00 |
| 96.000 | kr.0.44714 | kr.42,925.44 |
| 100.000 | kr.0.44629 | kr.44,629.00 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

