
08052U3R3DAT2A | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2D3R3DTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2D3R3DTCT-ND - Cut Tape (CT) 478-KGQ21HCG2D3R3DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08052U3R3DAT2A |
Description | CAP CER 3.3PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08052U3R3DAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.20500 | kr.12.05 |
| 50 | kr.0.87740 | kr.43.87 |
| 100 | kr.0.77730 | kr.77.73 |
| 500 | kr.0.60966 | kr.304.83 |
| 1.000 | kr.0.55786 | kr.557.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.48024 | kr.1,920.96 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

