1 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08052U1R0CAT2A

DigiKey Part Number
478-KGQ21HCG2D1R0CTTR-ND - Tape & Reel (TR)
478-KGQ21HCG2D1R0CT-ND - Cut Tape (CT)
478-KGQ21HCG2D1R0CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08052U1R0CAT2A
Description
CAP CER 1PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08052U1R0CAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±0.25pF
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.045" (1.15mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.186
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.86400kr.18.64
50kr.1.38980kr.69.49
100kr.1.24450kr.124.45
500kr.0.99944kr.499.72
1.000kr.0.92380kr.923.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.86158kr.1,723.16
4.000kr.0.81040kr.3,241.60
6.000kr.0.78477kr.4,708.62
10.000kr.0.75637kr.7,563.70
14.000kr.0.73977kr.10,356.78
20.000kr.0.72379kr.14,475.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000