
08052C561K4T2A | |
|---|---|
DigiKey Part Number | 478-08052C561K4T2ATR-ND - Tape & Reel (TR) 478-08052C561K4T2ACT-ND - Cut Tape (CT) 478-08052C561K4T2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08052C561K4T2A |
Description | CAP CER 560PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08052C561K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.77400 | kr.7.74 |
| 50 | kr.0.55560 | kr.27.78 |
| 100 | kr.0.48830 | kr.48.83 |
| 500 | kr.0.37402 | kr.187.01 |
| 1.000 | kr.0.33894 | kr.338.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.29213 | kr.1,168.52 |
| 8.000 | kr.0.27222 | kr.2,177.76 |
| 12.000 | kr.0.26226 | kr.3,147.12 |
| 20.000 | kr.0.25123 | kr.5,024.60 |
| 28.000 | kr.0.24478 | kr.6,853.84 |
| 40.000 | kr.0.23857 | kr.9,542.80 |
| 48.000 | kr.0.23563 | kr.11,310.24 |
| 96.000 | kr.0.22573 | kr.21,670.08 |
| 100.000 | kr.0.22520 | kr.22,520.00 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

