08052C471KAJ2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.93183
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.49200
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11.003
Unit Price: kr.1.98000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.00657
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.79782
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.38652
Datasheet

Direct


KEMET
In Stock: 40.036
Unit Price: kr.2.11000
Datasheet

Direct


YAGEO
In Stock: 5
Unit Price: kr.0.64000
Datasheet

Upgrade


Knowles Novacap
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.89939
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.56553
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.38652
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.38652
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.38652
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08052C471KAJ2A

DigiKey Part Number
08052C471KAJ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08052C471KAJ2A
Description
CAP CER 470PF 200V X7R 0805
Customer Reference
Detailed Description
470 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08052C471KAJ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.