
08052C391KAT2A | |
|---|---|
DigiKey Part Number | 478-10452-2-ND - Tape & Reel (TR) 478-10452-1-ND - Cut Tape (CT) 478-10452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08052C391KAT2A |
Description | CAP CER 390PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08052C391KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.05000 | kr.10.50 |
| 50 | kr.0.76280 | kr.38.14 |
| 100 | kr.0.67390 | kr.67.39 |
| 500 | kr.0.52556 | kr.262.78 |
| 1.000 | kr.0.47968 | kr.479.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.38199 | kr.1,527.96 |
| 8.000 | kr.0.35862 | kr.2,868.96 |
| 12.000 | kr.0.35031 | kr.4,203.72 |
| 20.000 | kr.0.34846 | kr.6,969.20 |
| 28.000 | kr.0.34073 | kr.9,540.44 |
| 40.000 | kr.0.33966 | kr.13,586.40 |
| 48.000 | kr.0.33914 | kr.16,278.72 |
| 96.000 | kr.0.33243 | kr.31,913.28 |
| 100.000 | kr.0.33175 | kr.33,175.00 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

