0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08052C103KAZ2A

DigiKey Part Number
478-KGF21BR72D103KTTR-ND - Tape & Reel (TR)
478-KGF21BR72D103KTCT-ND - Cut Tape (CT)
478-KGF21BR72D103KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08052C103KAZ2A
Description
CAP CER 10000PF 200V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08052C103KAZ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.393
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.43000kr.2.43
10kr.1.44600kr.14.46
50kr.1.07000kr.53.50
100kr.0.95300kr.95.30
500kr.0.75596kr.377.98
1.000kr.0.69536kr.695.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.60347kr.2,413.88
8.000kr.0.53879kr.4,310.32
12.000kr.0.53320kr.6,398.40
20.000kr.0.53063kr.10,612.60
28.000kr.0.52578kr.14,721.84
40.000kr.0.52364kr.20,945.60
48.000kr.0.51854kr.24,889.92
96.000kr.0.50137kr.48,131.52
100.000kr.0.50045kr.50,045.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.43000
Unit Price with VAT:kr.3.03750