100 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08052C101KAT2A

DigiKey Part Number
478-12764-2-ND - Tape & Reel (TR)
478-12764-1-ND - Cut Tape (CT)
478-12764-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08052C101KAT2A
Description
CAP CER 100PF 200V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08052C101KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36.608
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.45000kr.4.50
50kr.0.31200kr.15.60
100kr.0.27070kr.27.07
500kr.0.20072kr.100.36
1.000kr.0.17923kr.179.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14722kr.588.88
8.000kr.0.13533kr.1,082.64
12.000kr.0.12938kr.1,552.56
20.000kr.0.12280kr.2,456.00
28.000kr.0.11895kr.3,330.60
40.000kr.0.11525kr.4,610.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500