08052A620JAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.15063
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.47783
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.47058
Datasheet
62 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08052A620JAT2A

DigiKey Part Number
08052A620JAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08052A620JAT2A
Description
CAP CER 62PF 200V NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
62 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08052A620JAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08052A620GAT2AKYOCERA AVX008052A620GAT2A-NDkr.1.15063Upgrade
C0805C620J2GACTUKEMET0399-C0805C620J2GACTUTR-NDkr.0.47783Direct
C0805C620G2GACTUKEMET0399-C0805C620G2GACTUTR-NDkr.1.47058Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.38508kr.1,540.32
Manufacturers Standard Package
Unit Price without VAT:kr.0.38508
Unit Price with VAT:kr.0.48135