0805 (2012 Metric) 1,15mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051U620FAT2A

DigiKey Part Number
478-08051U620FAT2ATR-ND - Tape & Reel (TR)
478-08051U620FAT2ACT-ND - Cut Tape (CT)
478-08051U620FAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08051U620FAT2A
Description
CAP CER 62PF 100V NP0 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
62 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051U620FAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.045" (1.15mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 929
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.20000kr.3.20
10kr.1.93900kr.19.39
50kr.1.45280kr.72.64
100kr.1.28900kr.128.90
500kr.1.05050kr.525.25
1.000kr.0.97254kr.972.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.87272kr.3,490.88
8.000kr.0.81806kr.6,544.48
12.000kr.0.80498kr.9,659.76
20.000kr.0.78164kr.15,632.80
28.000kr.0.76725kr.21,483.00
40.000kr.0.75342kr.30,136.80
48.000kr.0.74686kr.35,849.28
Manufacturers Standard Package
Unit Price without VAT:kr.3.20000
Unit Price with VAT:kr.4.00000