
08051U151FAT2A | |
|---|---|
DigiKey Part Number | 478-08051U151FAT2ATR-ND - Tape & Reel (TR) 478-08051U151FAT2ACT-ND - Cut Tape (CT) 478-08051U151FAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051U151FAT2A |
Description | CAP CER 150PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051U151FAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.045" (1.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.2.09900 | kr.20.99 |
| 50 | kr.1.58760 | kr.79.38 |
| 100 | kr.1.38340 | kr.138.34 |
| 500 | kr.1.02454 | kr.512.27 |
| 1.000 | kr.0.87086 | kr.870.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.93585 | kr.1,871.70 |
| 4.000 | kr.0.88150 | kr.3,526.00 |
| 6.000 | kr.0.85426 | kr.5,125.56 |
| 10.000 | kr.0.82409 | kr.8,240.90 |
| 14.000 | kr.0.80645 | kr.11,290.30 |
| 20.000 | kr.0.78949 | kr.15,789.80 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

