
08051C911KAT2A | |
|---|---|
DigiKey Part Number | 478-12759-2-ND - Tape & Reel (TR) 478-12759-1-ND - Cut Tape (CT) 478-12759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C911KAT2A |
Description | CAP CER 910PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 910 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C911KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.72300 | kr.7.23 |
| 50 | kr.0.51720 | kr.25.86 |
| 100 | kr.0.45380 | kr.45.38 |
| 500 | kr.0.34624 | kr.173.12 |
| 1.000 | kr.0.31328 | kr.313.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.22003 | kr.880.12 |
| 8.000 | kr.0.20445 | kr.1,635.60 |
| 12.000 | kr.0.20004 | kr.2,400.48 |
| 20.000 | kr.0.19885 | kr.3,977.00 |
| 28.000 | kr.0.19482 | kr.5,454.96 |
| 40.000 | kr.0.19413 | kr.7,765.20 |
| 48.000 | kr.0.19380 | kr.9,302.40 |
| 96.000 | kr.0.19264 | kr.18,493.44 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

