0.47 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051C474K4Z2A

DigiKey Part Number
478-KAF21KR72A474KUTR-ND - Tape & Reel (TR)
478-KAF21KR72A474KUCT-ND - Cut Tape (CT)
478-KAF21KR72A474KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08051C474K4Z2A
Description
CAP CER 0.47UF 100V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051C474K4Z2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 125.903
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.63600kr.16.36
50kr.1.21220kr.60.61
100kr.1.08220kr.108.22
500kr.0.86326kr.431.63
1.000kr.0.79561kr.795.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.73994kr.1,479.88
4.000kr.0.69417kr.2,776.68
6.000kr.0.67125kr.4,027.50
10.000kr.0.64585kr.6,458.50
14.000kr.0.63100kr.8,834.00
20.000kr.0.61672kr.12,334.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250