
08051C473KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF21KR72A473KUTR-ND - Tape & Reel (TR) 478-KGF21KR72A473KUCT-ND - Cut Tape (CT) 478-KGF21KR72A473KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C473KAZ2A |
Description | CAP CER 0.047UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C473KAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.96400 | kr.9.64 |
| 50 | kr.0.69480 | kr.34.74 |
| 100 | kr.0.61240 | kr.61.24 |
| 500 | kr.0.47436 | kr.237.18 |
| 1.000 | kr.0.43175 | kr.431.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.39676 | kr.793.52 |
| 4.000 | kr.0.36796 | kr.1,471.84 |
| 6.000 | kr.0.35355 | kr.2,121.30 |
| 10.000 | kr.0.33759 | kr.3,375.90 |
| 14.000 | kr.0.32826 | kr.4,595.64 |
| 20.000 | kr.0.31929 | kr.6,385.80 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

