
08051C472KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF21BR72A472KTTR-ND - Tape & Reel (TR) 478-KGF21BR72A472KTCT-ND - Cut Tape (CT) 478-KGF21BR72A472KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C472KAZ2A |
Description | CAP CER 4700PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C472KAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.97000 | kr.9.70 |
| 50 | kr.0.69860 | kr.34.93 |
| 100 | kr.0.61560 | kr.61.56 |
| 500 | kr.0.47690 | kr.238.45 |
| 1.000 | kr.0.43416 | kr.434.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.37011 | kr.1,480.44 |
| 8.000 | kr.0.34632 | kr.2,770.56 |
| 12.000 | kr.0.33442 | kr.4,013.04 |
| 20.000 | kr.0.32123 | kr.6,424.60 |
| 28.000 | kr.0.31351 | kr.8,778.28 |
| 40.000 | kr.0.30610 | kr.12,244.00 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

