
08051C104K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21KR72A104KUTR-ND - Tape & Reel (TR) 478-KAM21KR72A104KUCT-ND - Cut Tape (CT) 478-KAM21KR72A104KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C104K4T2A |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C104K4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.05900 | kr.10.59 |
| 50 | kr.0.76840 | kr.38.42 |
| 100 | kr.0.67900 | kr.67.90 |
| 500 | kr.0.52862 | kr.264.31 |
| 1.000 | kr.0.48228 | kr.482.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.44415 | kr.888.30 |
| 4.000 | kr.0.41283 | kr.1,651.32 |
| 6.000 | kr.0.39715 | kr.2,382.90 |
| 10.000 | kr.0.37977 | kr.3,797.70 |
| 14.000 | kr.0.36961 | kr.5,174.54 |
| 20.000 | kr.0.35984 | kr.7,196.80 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

