10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051C103KAZ2A

DigiKey Part Number
478-KGF21BR72A103KTTR-ND - Tape & Reel (TR)
478-KGF21BR72A103KTCT-ND - Cut Tape (CT)
478-KGF21BR72A103KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08051C103KAZ2A
Description
CAP CER 10000PF 100V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051C103KAZ2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.700
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.78000kr.7.80
50kr.0.55920kr.27.96
100kr.0.49010kr.49.01
500kr.0.37532kr.187.66
1.000kr.0.33995kr.339.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.28689kr.1,147.56
8.000kr.0.26721kr.2,137.68
12.000kr.0.25735kr.3,088.20
20.000kr.0.24644kr.4,928.80
28.000kr.0.24006kr.6,721.68
40.000kr.0.23392kr.9,356.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250