10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051C103K4Z4A

DigiKey Part Number
478-KAF21BR72A103KMTR-ND - Tape & Reel (TR)
478-KAF21BR72A103KMCT-ND - Cut Tape (CT)
478-KAF21BR72A103KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08051C103K4Z4A
Description
CAP CER 10000PF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051C103K4Z4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60.816
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.53300kr.5.33
50kr.0.37280kr.18.64
100kr.0.32460kr.32.46
500kr.0.24308kr.121.54
1.000kr.0.21797kr.217.97
2.500kr.0.19164kr.479.10
5.000kr.0.17578kr.878.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.15622kr.2,343.30
30.000kr.0.14665kr.4,399.50
45.000kr.0.14186kr.6,383.70
75.000kr.0.13655kr.10,241.25
105.000kr.0.13345kr.14,012.25
150.000kr.0.13046kr.19,569.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750