
08051A750FAT2A | |
|---|---|
DigiKey Part Number | 478-08051A750FAT2ATR-ND - Tape & Reel (TR) 478-08051A750FAT2ACT-ND - Cut Tape (CT) 478-08051A750FAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051A750FAT2A |
Description | CAP CER 75PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A750FAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C750F1GACTU | KEMET | 462 | 399-C0805C750F1GACTUCT-ND | kr.7.29000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.80700 | kr.18.07 |
| 50 | kr.1.34660 | kr.67.33 |
| 100 | kr.1.20520 | kr.120.52 |
| 500 | kr.0.96634 | kr.483.17 |
| 1.000 | kr.0.89255 | kr.892.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.05731 | kr.4,229.24 |
| 8.000 | kr.1.00633 | kr.8,050.64 |
| 12.000 | kr.0.98080 | kr.11,769.60 |
| 20.000 | kr.0.95249 | kr.19,049.80 |
| 28.000 | kr.0.93594 | kr.26,206.32 |
| 40.000 | kr.0.92002 | kr.36,800.80 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

