
08051A680J4T4A | |
---|---|
DigiKey Part Number | 478-KAM21BCG2A680JMTR-ND - Tape & Reel (TR) 478-KAM21BCG2A680JMCT-ND - Cut Tape (CT) 478-KAM21BCG2A680JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051A680J4T4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A680J4T4A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.34000 | kr.1.34 |
10 | kr.0.76800 | kr.7.68 |
50 | kr.0.55040 | kr.27.52 |
100 | kr.0.48320 | kr.48.32 |
500 | kr.0.33612 | kr.168.06 |
1.000 | kr.0.30803 | kr.308.03 |
2.500 | kr.0.29862 | kr.746.55 |
5.000 | kr.0.27653 | kr.1,382.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | kr.0.23624 | kr.3,543.60 |
30.000 | kr.0.23452 | kr.7,035.60 |
45.000 | kr.0.23363 | kr.10,513.35 |
75.000 | kr.0.22629 | kr.16,971.75 |
105.000 | kr.0.22187 | kr.23,296.35 |
150.000 | kr.0.21763 | kr.32,644.50 |
180.000 | kr.0.21685 | kr.39,033.00 |
Unit Price without VAT: | kr.1.34000 |
---|---|
Unit Price with VAT: | kr.1.67500 |