
08051A4R0CAT2A | |
|---|---|
DigiKey Part Number | 478-10403-2-ND - Tape & Reel (TR) 478-10403-1-ND - Cut Tape (CT) 478-10403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051A4R0CAT2A |
Description | CAP CER 4PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A4R0CAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.0.78200 | kr.7.82 |
| 50 | kr.0.55760 | kr.27.88 |
| 100 | kr.0.48970 | kr.48.97 |
| 500 | kr.0.37460 | kr.187.30 |
| 1.000 | kr.0.33909 | kr.339.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.28603 | kr.1,144.12 |
| 8.000 | kr.0.26634 | kr.2,130.72 |
| 12.000 | kr.0.25648 | kr.3,077.76 |
| 20.000 | kr.0.24555 | kr.4,911.00 |
| 28.000 | kr.0.23917 | kr.6,696.76 |
| 40.000 | kr.0.23303 | kr.9,321.20 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |

