330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051A331J4T2A

DigiKey Part Number
478-KAM21BCG2A331JTTR-ND - Tape & Reel (TR)
478-KAM21BCG2A331JTCT-ND - Cut Tape (CT)
478-KAM21BCG2A331JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08051A331J4T2A
Description
CAP CER 330PF 100V NP0 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051A331J4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805JRNPO0BN331YAGEO14.97513-AC0805JRNPO0BN331CT-NDkr.1.20000Direct
C0805C331J1GACAUTOKEMET73.588399-6821-1-NDkr.1.20000Direct
CGJ4C2C0G2A331J060AATDK6.401445-9167-1-NDkr.1.59000Direct
GCM2165C2A331JA16DMurata Electronics4.022490-14772-1-NDkr.3.11000Direct
C0805C331JCGACAUTOKEMET8.101399-15889-1-NDkr.3.42000Upgrade
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.93200kr.9.32
50kr.0.67340kr.33.67
100kr.0.59340kr.59.34
500kr.0.45864kr.229.32
1.000kr.0.41717kr.417.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.35503kr.1,420.12
8.000kr.0.33197kr.2,655.76
12.000kr.0.32042kr.3,845.04
20.000kr.0.30763kr.6,152.60
28.000kr.0.30015kr.8,404.20
40.000kr.0.29296kr.11,718.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750