
KAM15AR71C104JT | |
|---|---|
DigiKey Part Number | 478-KAM15AR71C104JTTR-ND - Tape & Reel (TR) 478-KAM15AR71C104JTCT-ND - Cut Tape (CT) 478-KAM15AR71C104JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15AR71C104JT |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15AR71C104JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.26100 | kr.12.61 |
| 50 | kr.0.92540 | kr.46.27 |
| 100 | kr.0.82180 | kr.82.18 |
| 500 | kr.0.64716 | kr.323.58 |
| 1.000 | kr.0.59334 | kr.593.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.49621 | kr.1,984.84 |
| 8.000 | kr.0.47214 | kr.3,777.12 |
| 12.000 | kr.0.45347 | kr.5,441.64 |
| 20.000 | kr.0.45121 | kr.9,024.20 |
| 28.000 | kr.0.43333 | kr.12,133.24 |
| 40.000 | kr.0.43203 | kr.17,281.20 |
| 48.000 | kr.0.43140 | kr.20,707.20 |
| 96.000 | kr.0.42080 | kr.40,396.80 |
| 100.000 | kr.0.41999 | kr.41,999.00 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |

