08051A2R2BA12A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 109
Unit Price: kr.5.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.81329
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.1.03632
Datasheet
2.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051A2R2BA12A

DigiKey Part Number
08051A2R2BA12A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08051A2R2BA12A
Description
CAP CER 2.2PF 100V NP0 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051A2R2BA12A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±0.1pF
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG2A2R2BTKYOCERA AVX109478-KGM21BCG2A2R2BTCT-NDkr.5.14000Direct
KGM21BCG2D2R2BTKYOCERA AVX0478-KGM21BCG2D2R2BTTR-NDkr.1.81329Upgrade
C0805C229B1GACTUKEMET0399-C0805C229B1GACTUTR-NDkr.1.03632Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.6.73625kr.134,725.00
Unit Price without VAT:kr.6.73625
Unit Price with VAT:kr.8.42031