
08051A271K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BCG2A271KTTR-ND - Tape & Reel (TR) 478-KAM21BCG2A271KTCT-ND - Cut Tape (CT) 478-KAM21BCG2A271KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051A271K4T2A |
Description | CAP CER 270PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A271K4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805JRNPO0BN271 | YAGEO | 882 | 13-AC0805JRNPO0BN271CT-ND | kr.2.41000 | Upgrade |
| CGA4C4C0G2W271J060AA | TDK | 3.980 | 445-15542-1-ND | kr.1.65000 | Upgrade |
| CGA4C4NP02W271J060AA | TDK | 2.511 | 445-172584-1-ND | kr.2.66000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.85000 | kr.8.50 |
| 50 | kr.0.61000 | kr.30.50 |
| 100 | kr.0.53570 | kr.53.57 |
| 500 | kr.0.41210 | kr.206.05 |
| 1.000 | kr.0.37400 | kr.374.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.32575 | kr.1,303.00 |
| 8.000 | kr.0.30411 | kr.2,432.88 |
| 12.000 | kr.0.29328 | kr.3,519.36 |
| 20.000 | kr.0.28128 | kr.5,625.60 |
| 28.000 | kr.0.27427 | kr.7,679.56 |
| 40.000 | kr.0.26752 | kr.10,700.80 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

