
08051A221F4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BCG2A221FTTR-ND - Tape & Reel (TR) 478-KAM21BCG2A221FTCT-ND - Cut Tape (CT) 478-KAM21BCG2A221FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051A221F4T2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A221F4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM2165C2A221FA16D | Murata Electronics | 4.568 | 490-16394-1-ND | kr.3.46000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.1.73100 | kr.17.31 |
| 50 | kr.1.28460 | kr.64.23 |
| 100 | kr.1.14800 | kr.114.80 |
| 500 | kr.0.91766 | kr.458.83 |
| 1.000 | kr.0.84657 | kr.846.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.74004 | kr.2,960.16 |
| 8.000 | kr.0.70045 | kr.5,603.60 |
| 12.000 | kr.0.68064 | kr.8,167.68 |
| 20.000 | kr.0.65867 | kr.13,173.40 |
| 28.000 | kr.0.64582 | kr.18,082.96 |
| 40.000 | kr.0.63347 | kr.25,338.80 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |

