Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct

08051A220KBT1A | |
|---|---|
DigiKey Part Number | 478-08051A220KBT1ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08051A220KBT1A |
Description | CAP CER 22PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A220KBT1A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051A220K4T2A | KYOCERA AVX | 0 | 478-KAM21BCG2A220KTTR-ND | kr.0.24911 | Parametric Equivalent |
| KGM21BCG2A220KM | KYOCERA AVX | 0 | 478-KGM21BCG2A220KMTR-ND | kr.0.13935 | Parametric Equivalent |
| KGM21BCG2A220KT | KYOCERA AVX | 6.284 | 478-KGM21BCG2A220KTCT-ND | kr.0.95000 | Parametric Equivalent |
| VJ0805A220KXBCW1BC | Vishay Vitramon | 0 | VJ0805A220KXBCW1BC-ND | kr.0.24629 | Direct |
| VJ0805A220KXBPW1BC | Vishay Vitramon | 0 | VJ0805A220KXBPW1BC-ND | kr.0.21583 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.6.25627 | kr.25,025.08 |
| Unit Price without VAT: | kr.6.25627 |
|---|---|
| Unit Price with VAT: | kr.7.82034 |




