
| 08051A200KAT2A | |
|---|---|
| DigiKey Part Number | 478-10383-2-ND - Tape & Reel (TR) 478-10383-1-ND - Cut Tape (CT) 478-10383-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 08051A200KAT2A | 
| Description | CAP CER 20PF 100V C0G/NP0 0805 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 20 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 08051A200KAT2A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.037" (0.94mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 | 
| 10 | kr.0.67800 | kr.6.78 | 
| 50 | kr.0.48000 | kr.24.00 | 
| 100 | kr.0.41980 | kr.41.98 | 
| 500 | kr.0.31948 | kr.159.74 | 
| 1.000 | kr.0.28845 | kr.288.45 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.20648 | kr.825.92 | 
| 8.000 | kr.0.19772 | kr.1,581.76 | 
| 12.000 | kr.0.19000 | kr.2,280.00 | 
| 20.000 | kr.0.18885 | kr.3,777.00 | 
| 28.000 | kr.0.18152 | kr.5,082.56 | 
| 40.000 | kr.0.18087 | kr.7,234.80 | 
| 48.000 | kr.0.18055 | kr.8,666.40 | 
| 96.000 | kr.0.17946 | kr.17,228.16 | 
| 100.000 | kr.0.17940 | kr.17,940.00 | 
| Unit Price without VAT: | kr.1.15000 | 
|---|---|
| Unit Price with VAT: | kr.1.43750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark