Parametric Equivalent
Direct

08051A100CAT4A | |
|---|---|
DigiKey Part Number | 478-08051A100CAT4ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08051A100CAT4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A100CAT4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051A100CAT2A | KYOCERA AVX | 19.169 | 478-3730-1-ND | kr.1.59000 | Parametric Equivalent |
| C0805C100C1GACTU | KEMET | 0 | 399-C0805C100C1GACTUTR-ND | kr.0.90737 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.29369 | kr.4,405.35 |
| Unit Price without VAT: | kr.0.29369 |
|---|---|
| Unit Price with VAT: | kr.0.36711 |



