
0612ZC225MAT2A | |
|---|---|
DigiKey Part Number | 478-KGL31NR71A225MUTR-ND - Tape & Reel (TR) 478-KGL31NR71A225MUCT-ND - Cut Tape (CT) 478-KGL31NR71A225MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0612ZC225MAT2A |
Description | CAP CER 2.2UF 10V X7R 0612 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X7R 0612 (1632 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0612ZC225MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0612 (1632 Metric) | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.050" (1.27mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.3.39800 | kr.33.98 |
| 50 | kr.2.61460 | kr.130.73 |
| 100 | kr.2.37430 | kr.237.43 |
| 500 | kr.1.96806 | kr.984.03 |
| 1.000 | kr.1.84247 | kr.1,842.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.73728 | kr.1,474.56 |
| 4.000 | kr.0.69165 | kr.2,766.60 |
| 6.000 | kr.0.66879 | kr.4,012.74 |
| 10.000 | kr.0.64345 | kr.6,434.50 |
| 14.000 | kr.0.62864 | kr.8,800.96 |
| 20.000 | kr.0.61440 | kr.12,288.00 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |

