
06125C104KAT2W | |
|---|---|
DigiKey Part Number | 478-KGL31CR71H104KUTR-ND - Tape & Reel (TR) 478-KGL31CR71H104KUCT-ND - Cut Tape (CT) 478-KGL31CR71H104KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06125C104KAT2W |
Description | CAP CER 0.1UF 50V X7R 0612 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0612 (1632 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0612 (1632 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.040" (1.02mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.40700 | kr.14.07 |
| 50 | kr.1.03460 | kr.51.73 |
| 100 | kr.0.92060 | kr.92.06 |
| 500 | kr.0.72808 | kr.364.04 |
| 1.000 | kr.0.66868 | kr.668.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.57967 | kr.2,318.68 |
| 8.000 | kr.0.54661 | kr.4,372.88 |
| 12.000 | kr.0.53006 | kr.6,360.72 |
| 20.000 | kr.0.51172 | kr.10,234.40 |
| 28.000 | kr.0.50099 | kr.14,027.72 |
| 40.000 | kr.0.49068 | kr.19,627.20 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

