0612 (1632 Metric) 0,76mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06123C104KAT2V

DigiKey Part Number
478-KGL31ZR71E104KTTR-ND - Tape & Reel (TR)
478-KGL31ZR71E104KTCT-ND - Cut Tape (CT)
478-KGL31ZR71E104KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06123C104KAT2V
Description
CAP CER 0.1UF 25V X7R 0612
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0612 (1632 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0612 (1632 Metric)
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.76mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.285
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.13000kr.8.13
10kr.5.07500kr.50.75
50kr.4.20100kr.210.05
100kr.3.85470kr.385.47
500kr.3.27092kr.1,635.46
1.000kr.3.09030kr.3,090.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.86144kr.11,445.76
Manufacturers Standard Package
Unit Price without VAT:kr.8.13000
Unit Price with VAT:kr.10.16250