
0603ZG225ZAT2A | |
|---|---|
DigiKey Part Number | 478-KGM15AV51A225ZTTR-ND - Tape & Reel (TR) 478-KGM15AV51A225ZTCT-ND - Cut Tape (CT) 478-KGM15AV51A225ZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603ZG225ZAT2A |
Description | CAP CER 2.2UF 10V Y5V 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603ZG225ZAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.52600 | kr.5.26 |
| 50 | kr.0.36640 | kr.18.32 |
| 100 | kr.0.31890 | kr.31.89 |
| 500 | kr.0.23852 | kr.119.26 |
| 1.000 | kr.0.21391 | kr.213.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.17701 | kr.708.04 |
| 8.000 | kr.0.16334 | kr.1,306.72 |
| 12.000 | kr.0.15650 | kr.1,878.00 |
| 20.000 | kr.0.14891 | kr.2,978.20 |
| 28.000 | kr.0.14448 | kr.4,045.44 |
| 40.000 | kr.0.14022 | kr.5,608.80 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

